Part Details for 1202-240S by Bourns Inc
Overview of 1202-240S by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs |
Price & Stock for 1202-240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1202-240S-ND
|
DigiKey | SPD Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$97.8520 | Buy Now |
DISTI #
1202-240S
|
Avnet Americas | Circuit Protection Single 120V/240V 10kA 3-Pin Bulkhead - Bulk (Alt: 1202-240S) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3773 / $80.9258 | Buy Now |
DISTI #
652-1202-240S
|
Mouser Electronics | Industrial Surge Protectors AC SPD 10KA RATED 120/240V RoHS: Compliant | 0 |
|
$94.9800 | Order Now |
DISTI #
V99:2348_24078465
|
Arrow Electronics | Hardwired AC Hybrid Surge Protective Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1945 | Americas - 9 |
|
$10.8850 / $50.1489 | Buy Now |
DISTI #
71888535
|
RS | Surge Protector, Model 1202, 120/240VAC, LED Indicators, UL1499, IP66/NEMA 4x | Bourns 1202-240S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.7400 / $148.1700 | Buy Now |
DISTI #
36294686
|
Verical | Hardwired AC Hybrid Surge Protective Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 9 |
|
$10.8850 / $10.9950 | Buy Now |
DISTI #
1202-240S
|
TTI | Industrial Surge Protectors AC SPD 10KA RATED 120/240V Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$94.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.7400 / $148.1700 | Buy Now |
|
Neutron USA | Surge Suppressors Hybrid AC SPD 10kA 240V UL1449 | 9 |
|
$212.3900 | Buy Now |
Part Details for 1202-240S
1202-240S CAD Models
1202-240S Part Data Attributes
|
1202-240S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1202-240S
Bourns Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Telecom IC Type | SURGE PROTECTION CIRCUIT |