Part Details for 1202-052 by Spectrum Control
Overview of 1202-052 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202-052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-1202-052
|
Mouser Electronics | EMI Feedthrough Filters 25A 3000pF 5/16-24 RoHS: Not Compliant | 24 |
|
$14.4500 | Buy Now |
DISTI #
1202-052
|
TTI | EMI Feedthrough Filters 25A 3000pF 5/16-24 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 129 In Stock |
|
$14.1400 | Buy Now |
Part Details for 1202-052
1202-052 CAD Models
1202-052 Part Data Attributes
|
1202-052
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1202-052
Spectrum Control
Data Line Filter, 1 Function(s), 500V, 25A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 3000 µF | |
Diameter | 9.53 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 17.45 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 25 A | |
Rated Voltage | 500 V |