Part Details for 1201M2S3ABE2 by C&K
Results Overview of 1201M2S3ABE2 by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1201M2S3ABE2 Information
1201M2S3ABE2 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1201M2S3ABE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4015
|
Newark | Slide Switch, Dpdt, 0.4Va, 20V, Tht, Contact Configuration:Dpdt, Switch Operation:On-None-On, Swi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$10.3300 / $13.9900 | Buy Now |
DISTI #
CKN5053-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
41 In Stock |
|
$10.1555 / $14.9800 | Buy Now |
DISTI #
611-1201M2S3ABE2
|
Mouser Electronics | Slide Switches ON None ON DPDT 20VAC 20VDC 0.4W RoHS: Compliant | 31 |
|
$8.5300 / $11.6100 | Buy Now |
DISTI #
V36:1790_14460626
|
Arrow Electronics | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2436 | Americas - 60 |
|
$7.3420 / $12.1100 | Buy Now |
|
Future Electronics | 1000 Series Mini DPDT On-None-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk |
60 Bulk |
|
$7.8900 / $8.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.8600 | Buy Now |
DISTI #
84438630
|
Verical | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2436 | Americas - 60 |
|
$7.3420 / $12.1100 | Buy Now |
DISTI #
16495385
|
Verical | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 58 |
|
$10.1300 / $11.7300 | Buy Now |
DISTI #
1201M2S3ABE2
|
TTI | Slide Switches ON None ON DPDT 20VAC 20VDC 0.4W RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$7.3300 / $7.9400 | Buy Now |
DISTI #
SWITCH11952
|
Rutronik | SLIDE DPDT ON-ON Au RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk |
Stock DE - 480 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$9.8700 / $12.1200 | Buy Now |