Part Details for 1201701 by Phoenix Contact
Overview of 1201701 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201701-ND
|
DigiKey | DIN RAIL 35MMX15MM UNSLOT 2M Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4360 | Buy Now |
DISTI #
651-1201701
|
Mouser Electronics | Mounting Hardware NS 35/15 BLK UNPERF 2000MM RoHS: Compliant | 0 |
|
$14.4300 | Order Now |
DISTI #
71910102
|
RS | DIN rail | Phoenix Contact 1201701 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8800 / $13.7000 | RFQ |
|
Onlinecomponents.com | DIN Rail - 35mmx15mm - Unslotted - 2m RoHS: Compliant | 0 |
|
$11.5900 / $15.5300 | Buy Now |
DISTI #
000000000003477562
|
Sager | Mounting Hardware NS 35/15 BLK UNPERF 2000MM Min Qty: 10 | 0 |
|
$27.7300 / $31.0500 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail, unperforated | 900 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx15mm - Unslotted - 2m RoHS: Compliant | 0 |
|
$11.5900 / $15.5300 | Buy Now |