Part Details for 1201679 by Phoenix Contact
Overview of 1201679 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201679
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4650
|
Newark | Speed Starter, 3-Ph, 250W, 528Vac, 0.9A Rohs Compliant: Yes |Phoenix Contact 1201679 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$263.4900 / $326.3700 | Buy Now |
DISTI #
277-1201679-ND
|
DigiKey | SPEED STARTER WITH SOFT START AN Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$282.3850 / $306.9400 | Buy Now |
DISTI #
651-1201679
|
Mouser Electronics | Motor Drives CSS 0.25-3/3 RoHS: Compliant | 3 |
|
$270.4300 / $303.8200 | Buy Now |
DISTI #
72927320
|
RS | CSS 0.25-3/3 | Phoenix Contact 1201679 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$276.1700 / $306.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.2000 / $254.3200 | Buy Now |
DISTI #
1201679
|
TTI | Motor Drives CSS 0.25-3/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$265.4400 / $285.9000 | Buy Now |
DISTI #
000000000006316363
|
Sager | Motor Drives CSS 0.25-3/3 Min Qty: 1 | 5 |
|
$279.7500 / $301.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$231.2000 / $254.3200 | Buy Now |