Part Details for 12015799 by Aptiv PLC
Overview of 12015799 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12015799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8661
|
Newark | Housing, Rcpt, 6Pos, 20A, Black, Product Range:Weather Pack Tower Series, Gender:Receptacle, No. Of Positions:6Ways, For Use With:Aptiv Weather Pack Series 12034051 Socket Contact, Connector Body Material:-, Ip Rating:-, Voltage Rohs Compliant: Yes |Aptiv/delphi 12015799 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7800 | Buy Now |
DISTI #
829-12015799
|
Mouser Electronics | Automotive Connectors 6 Way F W/P Sealed RoHS: Compliant | 2942 |
|
$3.0400 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Connector - 6 Contact 2.6 W/P Sealed RoHS: Compliant |
3500 On Order |
|
$0.8380 / $0.9310 | Buy Now |
DISTI #
12015799
|
TTI | Automotive Connectors 6 Way F W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 22400 In Stock |
|
$0.9500 | Buy Now |
DISTI #
12015799-B
|
TTI | Automotive Connectors CON W/P TWR 6W FEM ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 800 In Stock |
|
$1.9000 | Buy Now |
DISTI #
12015799
|
Avnet Abacus | Conn Housing F 6 POS 7.7mm ST Cable Mount Bag (Alt: 12015799) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector - 6 Contact 2.6 W/P Sealed RoHS: Compliant |
3500 On Order |
|
$0.8380 / $0.9310 | Buy Now |
Part Details for 12015799
12015799 CAD Models
12015799 Part Data Attributes
|
12015799
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015799
Aptiv PLC
Combination Line Connector, 6 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |