-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Rail Adapter, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6809
|
Newark | Rail Adapter, M3 Screw Rohs Compliant: Yes |Phoenix Contact 1201578 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2339 |
|
$0.8210 / $1.3000 | Buy Now |
DISTI #
13X3716
|
Newark | Usa 10 |Phoenix Contact 1201578 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2296-ND
|
DigiKey | DINRAIL ADAPTER UNIVERSAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44266 In Stock |
|
$1.1200 | Buy Now |
DISTI #
651-1201578
|
Mouser Electronics | Terminal Block Tools & Accessories RAIL ADAPTER RoHS: Compliant | 20302 |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
V36:1790_07448410
|
Arrow Electronics | Connector Accessories Rail Adapter Straight Polyamide Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2402 | Americas - 796 |
|
$1.0977 | Buy Now |
|
Onlinecomponents.com | Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gray RoHS: Compliant |
6717 In Stock 102186 Factory Stock |
|
$1.0500 / $1.5200 | Buy Now |
DISTI #
76495072
|
Verical | Connector Accessories Rail Adapter Straight Polyamide Gray RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 6700 |
|
$1.3194 / $2.0132 | Buy Now |
DISTI #
77824559
|
Verical | Connector Accessories Rail Adapter Straight Polyamide Gray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2402 | Americas - 796 |
|
$1.0977 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, RAIL ADAPTER | 292 |
|
$1.0248 / $2.0495 | Buy Now |
DISTI #
1201578
|
TTI | Terminal Block Tools & Accessories RAIL ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 43325 In Stock |
|
$1.0800 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1201578
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1201578
Phoenix Contact
Terminal Block Accessory, Rail Adapter, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST; UL | |
Assembly Item Name | RAIL ADAPTER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Terminal Length | 42.6 inch |