Part Details for 12015460 by Aptiv PLC
Overview of 12015460 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 12015460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015460
|
Mouser Electronics | Automotive Connectors WTHR PACK SEALED SHROUD MALE BLUE RoHS: Compliant | 389 |
|
$1.3400 / $2.4000 | Buy Now |
|
Quest Components | 31 |
|
$1.0500 / $2.1000 | Buy Now | |
DISTI #
12015460
|
TTI | Automotive Connectors WTHR PACK SEALED SHROUD MALE BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 490 Container: Each |
Americas - 980 In Stock |
|
$0.4210 | Buy Now |
DISTI #
12015460-B
|
TTI | Automotive Connectors CONN WP 3WM SLD BLUE RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 49 Container: Each | Americas - 0 |
|
$0.8400 | Buy Now |
Part Details for 12015460
12015460 CAD Models
12015460 Part Data Attributes:
|
12015460
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015460
Aptiv PLC
Combination Line Connector, 3 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.748 inch | |
Body Depth | 1.85 inch | |
Body Length | 1.224 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |