Part Details for 12015308 by Aptiv PLC
Overview of 12015308 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015308
|
Mouser Electronics | Automotive Connectors P/CIRCUIT EDGEBOARD 8W FEM RoHS: Compliant | 1116 |
|
$3.7700 / $6.7300 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
12015308
|
TTI | Automotive Connectors P/CIRCUIT EDGEBOARD 8W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 400 In Stock |
|
$1.1800 | Buy Now |
DISTI #
12015308-B
|
TTI | Automotive Connectors P/CIRCUIT EDGEBOARD, 8W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 300 In Stock |
|
$2.3600 | Buy Now |