Part Details for 12015199 by Aptiv PLC
Results Overview of 12015199 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12015199 Information
12015199 by Aptiv PLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12015199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015199
|
Mouser Electronics | Automotive Connectors 2P FEMALE CREAM 280 SERIES 30 AMPS RoHS: Compliant | 1958 |
|
$0.4380 / $1.5500 | Buy Now |
DISTI #
VDP:6627_25465575
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp RA Cable Mount Cream RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 8 Weeks | Americas - 51700 |
|
$0.3020 / $0.3117 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact - Female - M/P 280 Unsealed RoHS: Compliant |
2350 In Stock |
|
$0.2802 / $0.4019 | Buy Now |
DISTI #
84877226
|
Verical | Conn Housing RCP 2 POS Crimp RA Cable Mount Cream RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 | Americas - 51700 |
|
$0.3020 / $0.3117 | Buy Now |
DISTI #
12015199-B
|
TTI | Automotive Connectors CON MP 280 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 94 Package Multiple: 94 Container: Each |
Americas - 3196 In Stock |
|
$0.5430 | Buy Now |
DISTI #
12015199
|
TTI | Automotive Connectors 2P FEMALE CREAM 280 SERIES 30 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 2350 Package Multiple: 2350 Container: Each |
Americas - 2350 In Stock |
|
$0.2710 | Buy Now |
DISTI #
12015199
|
Avnet Abacus | Conn Housing F 2 POS 95mm RA Cable Mount (Alt: 12015199) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector - 2 Contact - Female - M/P 280 Unsealed RoHS: Compliant |
2350 In Stock |
|
$0.2802 / $0.4019 | Buy Now |
Part Details for 12015199
12015199 CAD Models
12015199 Part Data Attributes
|
12015199
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015199
Aptiv PLC
Board Connector, 2 Contact(s), Female, Straight, Detent, Cream Insulator, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | ELV COMPLIANT | |
Body Breadth | 0.423 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | CREAM | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 2 |