Part Details for 12015 by AVEN
Results Overview of 12015 by AVEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12015 Information
12015 by AVEN is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-2015HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 1.5m, Halogen free jacket. | |
90312-015LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 15 Position | |
10116951-2015HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 10Gb/s, 30 AWG, 1.2m, Halogen free |
Price & Stock for 12015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-12015
|
Mouser Electronics | Other Tools Hemostat - Straight 5in RoHS: Compliant | 13 |
|
$5.0800 / $5.8700 | Buy Now |
|
Onlinecomponents.com | 12015 Hemostat Stainless Steel Straight Serrated Jaws 5 RoHS: Compliant | 0 |
|
$4.3200 | Buy Now |
DISTI #
10063202
|
Techni-Tool, Inc. | Aven 12015 Hemostat, Stainless Steel, Straight, Serrated Jaws, 5" | 0 |
|
$5.4000 | Buy Now |