Part Details for 1201200000 by Weidmüller Interface GmbH & Co. KG
Overview of 1201200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5482
|
Newark | Hdc-C-He-Bm0.75-1.00Ag Rohs Compliant: Yes |Weidmuller 1201200000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$33.2800 / $41.8400 | Buy Now |
DISTI #
1201200000-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$0.2948 / $0.6300 | Buy Now |
DISTI #
1201200000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: 1201200000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$24.3306 / $28.0289 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
1200 In Stock 400 Factory Stock |
|
$0.3025 / $0.7207 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
1200 In Stock 400 Factory Stock |
|
$0.3025 / $0.7207 | Buy Now |