Part Details for 120120-0083 by ITT Interconnect Solutions
Overview of 120120-0083 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 120120-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8830
|
Newark | Vg95234Kr36 |Itt Cannon 120120-0083 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$328.4600 / $371.2600 | Buy Now |
DISTI #
2266-120120-0083-ND
|
DigiKey | VG95234KR36 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$315.8300 / $356.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$275.1000 / $323.9000 | Buy Now |
DISTI #
C1S138502673658
|
Chip1Stop | Connector Circular | 12 |
|
$298.0000 / $376.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$275.1000 / $323.9000 | Buy Now |