Part Details for 12012 by AVEN
Overview of 12012 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50N041
|
Newark | Steel Forceps, Curved Tip, 5In, Jaw Type:Curved Nose, Serrated Jaw, Material:Stainless Steel, Overall Length - Imperial:5", Overall Length - Metric:127Mm, Product Range:-, Length:5", Tip/Nozzle Style:Curved Rohs Compliant: Yes |Aven 12012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$6.0000 | Buy Now |
DISTI #
243-1494-ND
|
DigiKey | HEMOSTAT CURVED PLASTIC 5IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$5.0904 / $7.2700 | Buy Now |
DISTI #
71014167
|
RS | Hemostat Curved Serrated Jaws 5in, Plastic Coated Grips | Aven 12012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 / $7.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8000 | Buy Now |
DISTI #
597-031
|
Techni-Tool, Inc. | Aven 12012 Hemostat Forceps, Curved, w/Plastic Coated Handle, 5" Length, 400 Series | 0 |
|
$6.0000 | Buy Now |
DISTI #
597-031
|
TestEquity LLC | Aven 12012 Hemostat Forceps, Curved, w/Plastic Coated Handle, 5" Length, 400 Series | 0 |
|
$6.0000 | Buy Now |
Part Details for 12012
12012 CAD Models
12012 Part Data Attributes
|
12012
AVEN
Buy Now
|
Compare Parts:
12012
AVEN
|
Samacsys Manufacturer | AVEN |