-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Junction Boxes,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6228
|
Newark | Mic Mpis 6 Port 5M Cable |Molex 1201150048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.2100 / $307.0900 | Buy Now |
DISTI #
1201150048-ND
|
DigiKey | JUNCTION BOX MICRO-CHANGE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1 In Stock |
|
$310.1784 / $319.0400 | Buy Now |
DISTI #
1201150048
|
Avnet Americas | - Bulk (Alt: 1201150048) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201150048
|
Mouser Electronics | Specialized Cables MIC MPIS 6 PORT 5M CABLE RoHS: Compliant | 0 |
|
$269.8000 / $289.4900 | Order Now |
DISTI #
MOL120115-0048
|
Heilind Electronics | MIC MPIS 6 PORT 5M CABLE 803P601 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1201150048
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1201150048
Molex
Buy Now
Datasheet
|
Compare Parts:
1201150048
Molex
Junction Boxes,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |