Part Details for 1201140097 by Molex
Overview of 1201140097 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201140097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P4690
|
Newark | Top Mt 8-Pt Dual-Io Pnp 5M-19P/Molex/Woodhead |Molex 1201140097 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$244.3100 / $287.1600 | Buy Now |
DISTI #
19669097
|
Verical | Sensor/Actuator Distribution Box Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$268.6900 / $282.1300 | Buy Now |
DISTI #
1201140097-MOL
|
TME | 1201140097 Min Qty: 1 | 3 |
|
$261.6415 / $302.8210 | Buy Now |
DISTI #
1201140097
|
Avnet Abacus | Cable Assembly Molded 5m 8(5POS M12 Circular) F (Alt: 1201140097) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516501325794
|
Chip1Stop | Cable Assembly 5m M12 Circular to M12 Circular F-F Micro-Change® | 3 |
|
$322.0000 / $338.0000 | Buy Now |
DISTI #
10204228
|
TestEquity LLC | Molex 1201140097 Micro-Change Molded Junction Box, Top-Mount, 8 Ports, LEDs for 2 PNP Sensors, with 5.0m Cable, with 19-Pole Connector | 3 |
|
$318.9900 | Buy Now |