Part Details for 1201140058 by Molex
Overview of 1201140058 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201140058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16847496
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 6 Port to Cable Connection 10m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$104.8500 / $110.1000 | Buy Now |
DISTI #
1201140058-MOL
|
TME | 1201140058 Min Qty: 1 | 10 |
|
$149.7129 / $173.2740 | Buy Now |
DISTI #
10204221
|
TestEquity LLC | Molex 1201140058 Micro-Change Molded Junction Box, Top-Mount, 6 Ports, LEDs for 2 PNP Sensors | 10 |
|
$124.4800 | Buy Now |