Part Details for 1201135 by Phoenix Contact
Overview of 1201135 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4652
|
Newark | Speed Starter, 1-Ph, 370W, 264Vac, 2.5A Rohs Compliant: Yes |Phoenix Contact 1201135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$190.2100 / $235.6100 | Buy Now |
DISTI #
277-1201135-ND
|
DigiKey | SPEED STARTER WITH SOFT START AN Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$170.7990 / $202.6300 | Buy Now |
DISTI #
651-1201135
|
Mouser Electronics | Motor Drives CSS 0.37-1/3 RoHS: Compliant | 3 |
|
$157.0100 / $170.8500 | Buy Now |
DISTI #
72927311
|
RS | CSS 0.37-1/3 | Phoenix Contact 1201135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$184.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$169.1300 / $186.0500 | Buy Now |
DISTI #
1201135
|
TTI | Motor Drives CSS 0.37-1/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$160.9400 / $176.8200 | Buy Now |
DISTI #
000000000006316353
|
Sager | Motor Drives CSS 0.37-1/3 Min Qty: 1 | 5 |
|
$150.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$169.1300 / $186.0500 | Buy Now |