Part Details for 12011-15 by Waldom Electronics
Overview of 12011-15 by Waldom Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70451-2011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 72 Position, Straight, Press-Fit, Wide body. | |
G832MC031201122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
U79A1312011 | Amphenol Communications Solutions | XFP CAGE ASSYMBLY KIT |
Price & Stock for 12011-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12011-15
|
IBS Electronics | 12011-15, Waldom Electronics Min Qty: 2 Package Multiple: 1 | 0 |
|
$59.7890 / $67.2520 | Buy Now |