Part Details for 12010996 by Aptiv PLC
Overview of 12010996 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12010996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8654
|
Newark | Housing, Plug, 1Pos, 20A, Pa 6.6, Black, Product Range:Weather Pack Series, Gender:Plug, No. Of Positions:1Ways, For Use With:Aptiv Weather Pack Series 12089040 Pin Contact, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Body, Ip Rohs Compliant: Yes |Aptiv/delphi 12010996 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$0.3840 / $0.6980 | Buy Now |
DISTI #
829-12010996
|
Mouser Electronics | Automotive Connectors 1 Way M W/P Sealed RoHS: Compliant | 15967 |
|
$1.2400 / $2.2200 | Buy Now |
DISTI #
12010996
|
TTI | Automotive Connectors 1 Way M W/P Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1270 Package Multiple: 1270 Container: Each |
Americas - 22860 In Stock |
|
$0.3890 | Buy Now |
DISTI #
12010996-B
|
TTI | Automotive Connectors CON WP SHD 1W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 127 Package Multiple: 127 Container: Each |
Americas - 2032 In Stock |
|
$0.7800 | Buy Now |
DISTI #
12010996
|
Avnet Abacus | Conn Housing M 1 POS RA Cable Mount (Alt: 12010996) RoHS: Compliant Min Qty: 1270 Package Multiple: 1270 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12010996
12010996 CAD Models
12010996 Part Data Attributes:
|
12010996
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12010996
Aptiv PLC
Combination Line Connector, 1 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CABLE: 12124587, 12124582, 12089040, 12089307 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12015791 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |