-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3705
|
Newark | Bg/Sh |Phoenix Contact 1201099 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5368-ND
|
DigiKey | DINRAIL BRACKET ANGLED&M6 SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
786 In Stock |
|
$4.2694 / $5.9800 | Buy Now |
DISTI #
651-1201099
|
Mouser Electronics | Terminal Block Tools & Accessories BG/SH ANGLE BRKT RoHS: Compliant | 136 |
|
$4.2600 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Angled brackets with M6 screw - for fixing DIN rails at an angle of 30° - height: 46 mm RoHS: Compliant |
122 In Stock 2561 Factory Stock |
|
$4.1000 / $5.5300 | Buy Now |
DISTI #
1201099
|
TTI | Terminal Block Tools & Accessories BG/SH ANGLE BRKT Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 50 In Stock |
|
$4.1400 / $5.4200 | Buy Now |
DISTI #
000000000000050668
|
Sager | Terminal Block Tools & Accessories BG/SH ANGLE BRKT Min Qty: 1 | 0 |
|
$4.8500 / $6.0600 | Buy Now |
|
Dynamic Solutions GmbH | Angled brackets | 500 |
|
RFQ | |
DISTI #
3285238
|
Farnell | MOUNTING BRACKET, 30 DEG ANGLE, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.6013 | Buy Now |
|
Master Electronics | Angled brackets with M6 screw - for fixing DIN rails at an angle of 30° - height: 46 mm RoHS: Compliant |
122 In Stock 2561 Factory Stock |
|
$4.1000 / $5.5300 | Buy Now |
|
Neutron USA | Angled Brackets with M6 screw, fixing DIN Rails at an angle of 30 degree, H 46 mm | 50 |
|
$53.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1201099
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1201099
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |