Part Details for 120109-5004 by Molex
Results Overview of 120109-5004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120109-5004 Information
120109-5004 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04J08L | Coilcraft Inc | Variable Inductor, 0.108uH Min, 0.154uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 120109-5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201095004
|
Avnet Americas | 1201095004 - Bulk (Alt: 1201095004) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120109-5004
|
Mouser Electronics | Circular Metric Connectors M12 REC FPM 4P FEM DCODE PCBMNT 6MM PNS RoHS: Compliant | 12 |
|
$37.9600 / $43.0100 | Buy Now |
DISTI #
23176419
|
Verical | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$32.9800 / $35.0400 | Buy Now |
DISTI #
120109-5004
|
TTI | Circular Metric Connectors M12 REC FPM 4P FEM DCODE PCBMNT 6MM PNS Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.0400 | Buy Now |