Part Details for 1201088327 by Molex
Overview of 1201088327 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1201088327-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 262.5' Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$426.6725 | Buy Now |
DISTI #
1201088327
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 80m Length - Bulk (Alt: 1201088327) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201088327
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 80M | 0 |
|
$434.2900 / $482.5800 | Order Now |
DISTI #
MOL120108-8327
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 80M E11A06012M800 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006289611
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 80M | 0 |
|
Buy Now | |
DISTI #
10204100
|
TestEquity LLC | Molex 1201088327 Sensor Cables / Actuator Cables Mic 4P M/Mp St/St D-Coded 80M | 0 |
|
$493.4500 | Buy Now |