Part Details for 1201088013 by Molex
Overview of 1201088013 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201088013-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$106.8200 / $111.2300 | Buy Now |
DISTI #
900-1201088013-ND
|
DigiKey | M12-4P(D)-MM/MM-ST/ST-12M-PUR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL120108-8013
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-8013 | Americas - 0 in Stock |
|
Buy Now |