Part Details for 1201086 by Phoenix Contact
Overview of 1201086 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for 1201086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5407-ND
|
DigiKey | DINRAIL BRACKET ANGLED&M6 SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
295 In Stock |
|
$4.2694 / $5.9800 | Buy Now |
DISTI #
651-1201086
|
Mouser Electronics | Terminal Block Tools & Accessories BG/S RoHS: Compliant | 468 |
|
$4.2600 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Angled brackets with M 6 screw - for fixing DIN rails at an angle of 30° - height: 35.4 mm RoHS: Compliant |
138 In Stock 462 Factory Stock |
|
$4.0900 / $5.0200 | Buy Now |
DISTI #
1201086
|
TTI | Terminal Block Tools & Accessories BG/S RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$4.1400 / $4.8400 | Buy Now |
DISTI #
000000000000081714
|
Sager | Terminal Block Tools & Accessories BG/S Min Qty: 1 | 0 |
|
$5.3700 / $6.2600 | Buy Now |
|
Dynamic Solutions GmbH | Angled brackets | 490 |
|
RFQ | |
|
Master Electronics | Angled brackets with M 6 screw - for fixing DIN rails at an angle of 30° - height: 35.4 mm RoHS: Compliant |
138 In Stock 462 Factory Stock |
|
$4.0900 / $5.0200 | Buy Now |
Part Details for 1201086
1201086 CAD Models
1201086 Part Data Attributes:
|
1201086
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1201086
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |