There are no models available for this part yet.
Overview of 1201080559 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1201080559 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201080559-ND
|
DigiKey | ENET RJ45/RJ45 2PR 3M TPE TEAL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
1201080559
|
Avnet Americas | Cable Assembly RJ-45 to RJ-45 3m Male to Male Straight - Bulk (Alt: 1201080559) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1201080559
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET RoHS: Compliant | 0 |
|
$48.9100 / $58.8500 | Order Now | |
DISTI #
MOL120108-0559
|
Heilind Electronics | E66A06004M030 CORD PATCH CORD ETHERNE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
71248757
|
Verical | ENET RJ45/RJ45 2PR 3M TPE TEAL RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$48.3600 / $51.3900 | Buy Now | |
DISTI #
120108-0559
|
TTI | Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$48.1600 / $60.2800 | Buy Now | |
DISTI #
1201080559-MOL
|
TME | 1201080559 Min Qty: 1 | 18 |
|
$36.6193 / $42.3814 | Buy Now | |
DISTI #
C1S549809933932
|
Chip1Stop | Network cable RoHS: Compliant | 18 |
|
$54.8000 / $62.0000 | Buy Now | |
DISTI #
C1S549805989058
|
Chip1Stop | Network cable RoHS: Compliant | 18 |
|
$54.5000 / $61.6000 | Buy Now |
CAD Models for 1201080559 by Molex
Part Data Attributes for 1201080559 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|