Part Details for 1201080389 by Molex
Overview of 1201080389 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1201080389
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 65M TEAL TPE | 0 |
|
$306.0700 / $330.3200 | Order Now |
DISTI #
42798182
|
Verical | Cable Assembly Circular Cat 5e 65m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Wire Wrap Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$407.2000 / $445.9900 | Buy Now |
DISTI #
67544126
|
Verical | Cable Assembly Circular Cat 5e 65m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Wire Wrap Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$407.2000 / $445.9900 | Buy Now |
DISTI #
1201080389-MOL
|
TME | 1201080389 Min Qty: 1 | 16 |
|
$465.3353 / $517.0400 | Buy Now |
DISTI #
C1S549804075516
|
Chip1Stop | Actuator | 16 |
|
$457.0000 / $506.0000 | Buy Now |
DISTI #
10204040
|
TestEquity LLC | Molex 1201080389 Sensor Cables / Actuator Cables Mic 4P M/Mp St/St D-Coded 65M Teal Tpe | 16 |
|
$504.2700 | Buy Now |
Part Details for 1201080389
1201080389 CAD Models
1201080389 Part Data Attributes
|
1201080389
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080389
Molex
Cable Assembly,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.99 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 65 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |