Part Details for 1201080366 by Molex
Overview of 1201080366 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2464
|
Newark | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) To Male (Straight), 24 Awg, Blue Tpe Cable, 60.0M (196.85' ) Length, 6.99Mm (.275") Diameter |Molex 1201080366 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$322.9300 / $379.5800 | Buy Now |
DISTI #
2266-1201080366-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 196.9' Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$337.2400 | Buy Now |
DISTI #
1201080366-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 196.9' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$300.1700 | Buy Now |
DISTI #
1201080366
|
Avnet Americas | MIC 4P M/MP ST/ST D-CODED 60M - Bulk (Alt: 1201080366) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080366
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 60M | 0 |
|
$296.8800 / $329.8900 | Order Now |
DISTI #
MOL120108-0366
|
Heilind Electronics | MIC 4P M/MP ST/ST D-CODED 60M E11A06006M600 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65705047
|
Verical | Assembly Cable Circular with Connector Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$298.3400 | Buy Now |
DISTI #
1201080366-MOL
|
TME | Cable: for sensors/automation | 1 |
|
Buy Now | |
DISTI #
000000000005786818
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 60M | 0 |
|
Buy Now |
Part Details for 1201080366
1201080366 CAD Models
1201080366 Part Data Attributes
|
1201080366
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080366
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.99 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 60 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |