Part Details for 1201080281 by Molex
Overview of 1201080281 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080281-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 131.2' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.8575 | Buy Now |
DISTI #
1201080281
|
Avnet Americas | Micro Change M12 Double Ended Cordset 4 Poles Male Straight to Male Straight 22AWG Shielded Green PUR Cable 40m Length - Bulk (Alt: 1201080281) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080281
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 40M | 0 |
|
$334.6200 / $371.8300 | Order Now |
DISTI #
MOL120108-0281
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0281 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204022
|
TestEquity LLC | Molex 1201080281 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 22 AWG, Shielded PUR Cable, 40.0m (131.20' ) Length, 6.70mm (.264") Diameter, Green | 0 |
|
$380.2000 | Buy Now |
Part Details for 1201080281
1201080281 CAD Models
1201080281 Part Data Attributes
|
1201080281
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080281
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 40 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |