Part Details for 1201080262 by Molex
Overview of 1201080262 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080262-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 98.43' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.9725 | Buy Now |
DISTI #
1201080262
|
Avnet Americas | Micro-Change to RJ-45 Double-Ended Cordset 30m Male to Male Straight - Bulk (Alt: 1201080262) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080262
|
Mouser Electronics | Ethernet Cables / Networking Cables M12-4P(D)-MM-ST/RJ45-M-30M-PUR | 0 |
|
$248.2100 / $279.9500 | Order Now |
DISTI #
MOL120108-0262
|
Heilind Electronics | M12-4P(D)-MM-ST/RJ45-M-30M-PUR E16A06011M300 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005786739
|
Sager | Ethernet Cables / Networking Cables M12-4P(D)-MM-ST/RJ45-M-30M-PUR | 0 |
|
Buy Now |
Part Details for 1201080262
1201080262 CAD Models
1201080262 Part Data Attributes
|
1201080262
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080262
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |