Part Details for 1201080200 by Molex
Overview of 1201080200 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201080200-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$79.8900 / $84.8800 | Buy Now |
DISTI #
1201080200-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$72.1487 / $92.2200 | Buy Now |
DISTI #
1201080200
|
Avnet Americas | Micro Change M12 Double Ended Cordset 4 Poles Male Right Angle to Male Right Angle 22AWG Green Shielded PUR Cable 2m Length - Bulk (Alt: 1201080200) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080200
|
Mouser Electronics | Sensor Cables / Actuator Cables MicroChg 4P M/MP DE 90D/90D D-Coded 2M RoHS: Compliant | 24 |
|
$72.1400 / $92.1900 | Buy Now |
DISTI #
MOL120108-0200
|
Heilind Electronics | Ethernet M12 Double Ended, D-c | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732874
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Right Angle Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$70.6800 / $75.0900 | Buy Now |
DISTI #
Molex 1201080200
|
PEI Genesis | Cable Assembly | 48 |
|
Buy Now | |
DISTI #
10204003
|
TestEquity LLC | Molex 1201080200 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (90 Deg.) to Male (90 Deg.), 22 AWG, Shielded PUR Cable, 2.0m (6.56') Length | 48 |
|
$84.8900 | Buy Now |
Part Details for 1201080200
1201080200 CAD Models
1201080200 Part Data Attributes
|
1201080200
Molex
Buy Now
Datasheet
|
Compare Parts:
1201080200
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |