Part Details for 1201080114 by Molex
Overview of 1201080114 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080114-ND
|
DigiKey | CIR CBL 4POS RCPT TO RCPT 295.3' Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$410.5225 | Buy Now |
DISTI #
1201080114
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG PVC 90m - Bulk (Alt: 1201080114) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080114
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 90M | 0 |
|
$416.5600 / $462.8800 | Order Now |
DISTI #
MOL120108-0114
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0114 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005786655
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 90M | 0 |
|
Buy Now |