Part Details for 1201080043 by Molex
Overview of 1201080043 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080043-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 6.56' Min Qty: 24 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9067 | Buy Now |
DISTI #
1201080043
|
Avnet Americas | Industrial Ethernet Brad Ultra-Lock (M12) Double-Ended Cordset 4 Position Male Straight to Male Straight 26 AWG PVC 2m - Bulk (Alt: 1201080043) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080043
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ULOCK ST/ST 2M | 0 |
|
$79.8900 / $88.4500 | Order Now |
DISTI #
MOL120108-0043
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120108-0043 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005786593
|
Sager | Sensor Cables / Actuator Cables MIC 4P M/MP ULOCK ST/ST 2M | 0 |
|
Buy Now |