Part Details for 1201080007 by Molex
Overview of 1201080007 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201080007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P8374
|
Newark | Enet Rj45/Rj45 2Pr 2M Rohs Compliant: Yes |Molex 1201080007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7500 / $46.9900 | Buy Now |
DISTI #
1201080007-ND
|
DigiKey | ENET RJ45/RJ45 2PR 2M Min Qty: 12 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1133 | Buy Now |
DISTI #
1201080007
|
Avnet Americas | Ethernet Cable, BRAD, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Teal, 2 m - Bulk (Alt: 1201080007) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201080007
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET RoHS: Compliant | 12 |
|
$37.9100 / $46.7600 | Buy Now |
DISTI #
MOL120108-0007
|
Heilind Electronics | ENET RJ45/RJ45 2PR 2M E66A06002M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19503929
|
Verical | RJ Cable Assembly Ethernet RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$36.3800 / $37.8800 | Buy Now |
DISTI #
65682233
|
Verical | RJ Cable Assembly Ethernet RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$36.3800 / $37.8800 | Buy Now |
DISTI #
120108-0007
|
TTI | Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$38.2700 | Buy Now |
DISTI #
1201080007-MOL-0
|
TME | 1201080007 Min Qty: 2 | 4 |
|
$31.2118 / $31.2130 | Buy Now |
DISTI #
C1S516503401399
|
Chip1Stop | ENET RJ45/RJ45 2PR 2M RoHS: Compliant | 8 |
|
$43.7000 / $45.7000 | Buy Now |