Part Details for 120108-8308 by Molex
Overview of 120108-8308 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
8308AGILF | Renesas Electronics Corporation | Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer | |
8308AGILFT | Renesas Electronics Corporation | Low Skew,1-to-8 Differential/LVCMOS-to-LVCMOS Fanout Buffer |
Price & Stock for 120108-8308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8195
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 16.4 , Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Plug, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Molex 120108-8308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$71.5300 | Buy Now |
DISTI #
120108-8308
|
TTI | Ethernet Cables / Networking Cables MICRO-CHANGE M12 DBLEND CORDST Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
$83.1700 / $86.5300 | Buy Now |
Part Details for 120108-8308
120108-8308 CAD Models
120108-8308 Part Data Attributes
|
120108-8308
Molex
Buy Now
|
Compare Parts:
120108-8308
Molex
|
Samacsys Manufacturer | Molex |