Part Details for 120108-8248 by Molex
Overview of 120108-8248 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8248FSZ | Analog Devices | DUAL 12-BIT CMOS DAC WITH | |
DAC8248FPZ | Analog Devices | DUAL 12-BIT CMOS DAC WITH | |
DAC8248GPZ | Analog Devices | DUAL 12-BIT CMOS DAC WITH |
Price & Stock for 120108-8248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201088248
|
Avnet Americas | Double-Ended RJ-45 Cordset 4 Pole Male to Male 22 AWG Shielded PUR Cable 70m Green Straight - Bulk (Alt: 1201088248) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |