Part Details for 120108-0441 by Molex
Overview of 120108-0441 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-441MLB | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441MLD | Coilcraft Inc | General Purpose Inductor, 0.44uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-441ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 120108-0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201080441
|
Avnet Americas | Double-Ended RJ-45 Cordset 4 Pole Male to Male 24 AWG TPE Cable 35m Blue Straight - Bulk (Alt: 1201080441) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |