There are no models available for this part yet.
Overview of 120108-0364 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
86303641CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 50 position connector. |
Price & Stock for 120108-0364 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1201080364
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 45m - Bulk (Alt: 1201080364) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |