There are no models available for this part yet.
Overview of 1201035001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 1201035001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC6034
|
Newark | Diag, profibus, dsub, 9Pin, con, h-0Deg, wdg Rohs Compliant: Yes |Molex 1201035001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.4400 / $143.7800 | Buy Now | |
DISTI #
19M4944
|
Newark | D Sub Connector, No. Of Contacts:9Contacts, Gender:-, Contact Termination Type:-, D Sub Shell Size:De, Product Range:120103 Series, Connector Body Material:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Molex 1201035001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.1900 / $191.6800 | Buy Now | |
DISTI #
WM24360-ND
|
DigiKey | DSUB CONN W/DIAGNOSTIC PORT STRT Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.7797 / $122.4300 | Buy Now | |
DISTI #
1201035001
|
Avnet Americas | Conn D-Subminiature PIN 9 POS IDT ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: 1201035001) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120103-5001
|
Heilind Electronics | WOODHEAD#MA9D00-42 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
MX-120103-5001
|
TME | D-Sub, PIN: 9, straight, IDC, for cable, MA9D00-42 Min Qty: 1 | 0 |
|
$111.7300 / $127.6900 | RFQ | |
DISTI #
000000000005786552
|
Sager | D-Sub Tools & Hardware | 0 |
|
Buy Now | ||
DISTI #
10203965
|
TestEquity LLC | Molex 1201035001 PROFIBUS Attachable D-Sub Connector with Diagnostics LEDs and Programming Port, Straight | 0 |
|
$167.3500 | Buy Now |
CAD Models for 1201035001 by Molex
Part Data Attributes for 1201035001 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|