Part Details for 1201030001 by Molex
Results Overview of 1201030001 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1201030001 Information
1201030001 by Molex is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1201030001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J8963
|
Newark | D-Sub Conn, With Led, R/A, 9Pos, Ip67, Product Range:Profibus 120103 Series, Connector Body Materi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$162.4000 / $186.6100 | Buy Now |
DISTI #
5831-1201030001-ND
|
DigiKey | DIAGPROFIBUSDSUB9PINCONV-90DEGWD Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$84.2500 / $87.7200 | Buy Now |
DISTI #
2266-1201030001-ND
|
DigiKey | CONN D-SUB 9PIN R/A W/DIAGNOSTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$144.8000 / $153.8500 | Buy Now |
DISTI #
WM4836-ND
|
DigiKey | CONN D-SUB 9PIN R/A W/DIAGNOSTIC Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$132.2876 / $172.6500 | Buy Now |
DISTI #
1201030001
|
Avnet Americas | Conn Profibus/D-Sub F 9 POS RA 9 Terminal 1 Port - Bulk (Alt: 1201030001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201030001
|
Mouser Electronics | D-Sub Tools & Hardware D-SUB 9PIN R/A W/DIAGNOSTIC RoHS: Compliant | 26 |
|
$132.2800 / $163.8100 | Buy Now |
DISTI #
MOL120103-0001
|
Heilind Electronics | PA9D01-42 BRAD/WOODHD,PROFIBUS DSUB W/DIAGN LEDS & PROG PORT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
87459290
|
Verical | Conn Profibus Connector 9 POS RA RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2449 | Americas - 44 |
|
$95.6060 | Buy Now |
DISTI #
16847467
|
Verical | Conn Profibus Connector 9 POS RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$128.1000 / $136.1000 | Buy Now |
DISTI #
87333692
|
Verical | Conn Profibus Connector 9 POS RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$139.6780 | Buy Now |