Part Details for 1201010002 by Molex
Overview of 1201010002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201010002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1201010002-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-M/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$123.8200 / $131.5500 | Buy Now |
DISTI #
WM21180-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-M/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.1238 / $151.3500 | Buy Now |
DISTI #
1201010002
|
Avnet Americas | Conn Circular Adaptor 3(5POS M12 Circular) M/F/M Tee Style - Bulk (Alt: 1201010002) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201010002
|
Mouser Electronics | Specialized Cables MIC 5P M/M/FE TEE DATA PBUS RoHS: Compliant | 7 |
|
$126.1300 / $142.9900 | Buy Now |
DISTI #
MOL120101-0002
|
Heilind Electronics | MIC 5P M/M/FE TEE DATA PBUS PDTS01 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201010002
|
Avnet Americas | Conn Circular Adaptor 3(5POS M12 Circular) M/F/M Tee Style - Bulk (Alt: 1201010002) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1201010002
|
PEI Genesis | Circular Connector Adapter | 42 |
|
Buy Now | |
DISTI #
10203960
|
TestEquity LLC | Molex 1201010002 PROFIBUS Data Line Micro-Change (M12) Tee, 5 Poles, Male/Female with Male Drop | 42 |
|
$131.5900 | Buy Now |
Part Details for 1201010002
1201010002 CAD Models
1201010002 Part Data Attributes:
|
1201010002
Molex
Buy Now
Datasheet
|
Compare Parts:
1201010002
Molex
CONN T-ADAPTER 5P-5P/5P F-M/M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |