-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4851
|
Newark | Screw Terminal/Bulk |Keystone 1201 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.5440 | Buy Now |
DISTI #
36-1201-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
38451 In Stock |
|
$0.3307 / $0.7100 | Buy Now |
DISTI #
534-1201
|
Mouser Electronics | Terminals SCREW TERMINAL 6-32 RoHS: Compliant | 12164 |
|
$0.2940 / $0.4800 | Buy Now |
|
Future Electronics | Brass Tin Plate Low Profile 6 - 32 Thread with Anti Rotation Tab Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6300 / $0.6650 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
KEY1201
|
Heilind Electronics | SCREW TERMINAL | Americas - 1656 in Stock |
|
$0.6208 | Buy Now |
DISTI #
66756874
|
Verical | Screw Terminal Brass Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$92.3625 / $97.5661 | Buy Now |
DISTI #
KEY1201
|
Interstate Connecting Components | SCREW TERMINAL | 552 |
|
$0.6208 | Buy Now |
DISTI #
000000000000032798
|
Sager | Terminals SCREW TERMINAL 6-32 Min Qty: 500 | 0 |
|
$0.3165 / $0.6208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1201
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1201
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |