Part Details for 1201 by BEI Sensors
Overview of 1201 by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1201
1201 CAD Models
1201 Part Data Attributes:
|
1201
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
1201
BEI Sensors
Wire Wound Potentiometric Sensor, Circular
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Additional Feature | NOMINAL RESISTANCE RANGE 0.1KW-25KW | |
Body Height | 0.74 mm | |
Body Length or Diameter | 0.87 mm | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CIRCULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Supply Voltage-Max | 400 V |