Part Details for 1201 by Adafruit Industries
Overview of 1201 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZX21201AKLF | Renesas Electronics Corporation | 12-output DB1200Z Compliant Buffer | |
R7F701201EABG | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain | |
UPD78F1201MC(S)-CAB-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Inverter and Motor Control Applications (Non Promotion) |
Price & Stock for 1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7521
|
Newark | Vibrating Mini Motor Disc |Adafruit 1201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1528-1177-ND
|
DigiKey | VIBRATION ERM MTR 11000 RPM 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
533 In Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1201
|
Mouser Electronics | Adafruit Accessories Vibrating Mini Motor Disc RoHS: Compliant | 728 |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_14717797
|
Arrow Electronics | Vibration Motor Round Body 5VDC 0.1A 11000r/min RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1730 | Americas - 133 |
|
$0.6144 / $1.7621 | Buy Now |
DISTI #
35309350
|
Verical | Vibration Motor Round Body 5VDC 0.1A 11000r/min RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1730 | Americas - 133 |
|
$0.6144 | Buy Now |