Part Details for 1201-M2S3CQE2 by Lamb Industries
Results Overview of 1201-M2S3CQE2 by Lamb Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1201-M2S3CQE2 Information
1201-M2S3CQE2 by Lamb Industries is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1201-M2S3CQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Switches | 526 |
|
RFQ |
Part Details for 1201-M2S3CQE2
1201-M2S3CQE2 CAD Models
1201-M2S3CQE2 Part Data Attributes
|
1201-M2S3CQE2
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
1201-M2S3CQE2
Lamb Industries
Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | APPROVALS: UL,CSA | |
Body Breadth | 11.303 mm | |
Body Height | 9.2964 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.265 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1201-M2S3CQE2
This table gives cross-reference parts and alternative options found for 1201-M2S3CQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1201-M2S3CQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1201-M2S3W3Q2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M2S3W3Q2 |
1201-M2S3WQ2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M2S3WQ2 |
1201-M1S3W4Q2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M1S3W4Q2 |
1201-M2S3WQE2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M2S3WQE2 |
1201-M2S3CQ2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M2S3CQ2 |
1201-M1S3CQE2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M1S3CQE2 |
1201-M1S3CQ2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M1S3CQ2 |
1201-M1S3W4QE2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M1S3W4QE2 |
1201-M1S3W3Q2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M1S3W3Q2 |
1201-M1S3W3QE2 | Lamb Industries | Check for Price | Slide Switch, 3 Positions, DPST, On-on, Maintained, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 1201-M2S3CQE2 vs 1201-M1S3W3QE2 |