Part Details for 1200PPSA332K17C by IBS Electronics Inc
Overview of 1200PPSA332K17C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1200PPSA332K17C
1200PPSA332K17C CAD Models
1200PPSA332K17C Part Data Attributes
|
1200PPSA332K17C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPSA332K17C
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPSA | |
Terminal Pitch | 21 mm |
Alternate Parts for 1200PPSA332K17C
This table gives cross-reference parts and alternative options found for 1200PPSA332K17C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPSA332K17C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPS332J02X | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPS332J02X |
1200PPSA332J21T | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSA332J21T |
1200PPS332K17B | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPS332K17B |
1200PPSA332J19B | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSA332J19B |
1200PPSA332J16B | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSA332J16B |
1200PPSB332K04C | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSB332K04C |
1200PPSA332K17T | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSA332K17T |
1200PPS332J06C | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPS332J06C |
1200PPSA332J26B | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSA332J26B |
1200PPSB332K14C | Film Capacitor, Polypropylene, 1200V, 0.0033uF | IBS Electronics Inc | 1200PPSA332K17C vs 1200PPSB332K14C |