Part Details for 1200CRH180 by Holmes Co Inc
Overview of 1200CRH180 by Holmes Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200CRH180
1200CRH180 CAD Models
1200CRH180 Part Data Attributes:
|
1200CRH180
Holmes Co Inc
Buy Now
Datasheet
|
Compare Parts:
1200CRH180
Holmes Co Inc
Silicon Controlled Rectifier, 900000mA I(T), 1800V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLMES CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 120 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Non-Repetitive Pk On-state Cur | 14000 A | |
On-State Voltage-Max | 1.8 V | |
On-state Current-Max | 900000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |