Part Details for 1200BM by Davies Molding LLC
Overview of 1200BM by Davies Molding LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1062-ND
|
DigiKey | KNOB SMOOTH 0.125" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
322 In Stock |
|
$3.0171 / $5.2700 | Buy Now |
DISTI #
5164-1200BM
|
Mouser Electronics | Knobs & Dials | 0 |
|
$3.0800 / $3.1500 | Order Now |
DISTI #
71618966
|
RS | .53" Diameter Thermoset Control Knob .12" Molded Hole with Set Screw | Davies Molding 1200BM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1600 / $4.5200 | RFQ |