Part Details for 1200PPSB333J02X by IBS Electronics Inc
Overview of 1200PPSB333J02X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200PPSB333J02X
1200PPSB333J02X CAD Models
1200PPSB333J02X Part Data Attributes
|
1200PPSB333J02X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPSB333J02X
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPSB | |
Terminal Pitch | 5 mm |
Alternate Parts for 1200PPSB333J02X
This table gives cross-reference parts and alternative options found for 1200PPSB333J02X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPSB333J02X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPS333J11C | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPS333J11C |
1200PPSB333K32C | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPSB333K32C |
1200PPSA333J28X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPSA333J28X |
1200PPSB333J04B | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPSB333J04B |
1200PPSB333K05T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPSB333K05T |
1200PPSA333K05C | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPSA333K05C |
1200PPS333J17T | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPS333J17T |
1200PPS333K21X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPS333K21X |
1200PPSB333K05C | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPSB333K05C |
1200PPS333K04X | Film Capacitor, Polypropylene, 1200V, 0.033uF | IBS Electronics Inc | 1200PPSB333J02X vs 1200PPS333K04X |