Part Details for 1200PPSB273J05T by IBS Electronics Inc
Overview of 1200PPSB273J05T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1200PPSB273J05T
1200PPSB273J05T CAD Models
1200PPSB273J05T Part Data Attributes
|
1200PPSB273J05T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1200PPSB273J05T
IBS Electronics Inc
Film Capacitor, Polypropylene, 1200V, 0.027uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PPSB | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 1200PPSB273J05T
This table gives cross-reference parts and alternative options found for 1200PPSB273J05T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1200PPSB273J05T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1200PPS273J07C | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPS273J07C |
1200PPS273J31B | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPS273J31B |
1200PPSA273J01T | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPSA273J01T |
1200PPS273J31T | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPS273J31T |
1200PPSB273J02X | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPSB273J02X |
1200PPSA273J05C | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPSA273J05C |
1200PPSB273J02A | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPSB273J02A |
1200PPS273J25C | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPS273J25C |
1200PPSA273J09X | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPSA273J09X |
1200PPSA273J10C | Film Capacitor, Polypropylene, 1200V, 0.027uF | IBS Electronics Inc | 1200PPSB273J05T vs 1200PPSA273J10C |